- Home ›
- All Products›
- 2108844-1
2108844-1
TE Connectivity / AMP Brand
Ceramic ant, L1+G1 & L2+L5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic ant, L1+G1 & L2+L5
Search Keywords: 21088441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108844-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Impedance:50 Ω
-
Polarization:RHCP
-
Wireless Application:GNSS
-
Precision Level:Standard
-
Gain (Max):5.4 dB
-
Packaging Method:Tray/Box
-
Product Length:1.615 in, 41 mm
-
VSWR (Max):<1.5
-
Product Weight:62.7 g, 2.21168 oz
-
Product Height:.512 in, 13 mm
-
Product Width:1.615 in, 41 mm
-
Antenna Style:Patch
-
Antenna Type:Patch
-
Wireless Standard:GPS
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Frequency Band:1164 – 1255 MHz, 1559 – 1610 MHz
-
Mounting Type:Through-Hole/Tab Mount
-
Band Type:Multi Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
270
$29.95
540
$15.81
810
$10.87
1,080 +
$10.65
Click for Quote
Log in
to unlock special pricing