- Home ›
- All Products›
- 2108838-1
2108838-1
TE Connectivity / AMP Brand
Chip ant., SMD, BT/Wi-Fi 2.4GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip ant., SMD, BT/Wi-Fi 2.4GHz
Search Keywords: 21088381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Band Type:Single Band
-
Impedance:50 Ω
-
Frequency Band:2400 – 2500 MHz
-
Precision Level:Standard
-
Polarization:Linear
-
Gain (Max):2.4 dB
-
Product Height:.048 in, 1.2 mm
-
VSWR (Max):< 2.0:1
-
Product Length:.126 in, 3.2 mm
-
Product Weight:.02 g, .00071 oz
-
Product Width:.063 in, 1.6 mm
-
Wireless Standard:802.11 b/g, Bluetooth & ZigBee
-
Packaging Method:Tape & Reel
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Antenna Type:Chip
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Mounting Type:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$1.0403
6,000
$0.5507
9,000
$0.3876
12,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing