- Home ›
- All Products›
- 2108832-1
2108832-1
TE Connectivity / AMP Brand
Chip ant., SMD, BT/Wi-Fi 2.4GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip ant., SMD, BT/Wi-Fi 2.4GHz
Search Keywords: 21088321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108832-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Precision Level:Standard
-
Gain (Max):1.8 dB
-
Polarization:Linear
-
Band Type:Single Band
-
Frequency Band:2400 – 2500 MHz
-
Impedance:50 Ω
-
Product Height:.048 in, 1.2 mm
-
Product Weight:.02 g, .00071 oz
-
VSWR (Max):<2.8:1
-
Product Length:.119 in, 3 mm
-
Product Width:.06 in, 1.5 mm
-
Packaging Method:Tape & Reel
-
Wireless Standard:802.11 a/b/g/n, Bluetooth & ZigBee
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Port Configuration:Single Port
-
Mounting Type:Surface Mount
-
Antenna Type:Chip
-
Mounting Location:Internal/Embedded
-
Applicable Region:Global
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,750
$0.8949
7,500
$0.4738
11,250
$0.3334
15,000 +
$0.3267
Click for Quote
Log in
to unlock special pricing