- Home ›
- All Products›
- 2108823-1
2108823-1
TE Connectivity / AMP Brand
Stamped antenna, SMD, 617-7125 MHz
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Stamped antenna, SMD, 617-7125 MHz
Search Keywords: 21088231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Type:Stamped Metal
-
Port Configuration:Single Port
-
Product Width:.842 in, 21.4 mm
-
Gain (Max):3.2 dB
-
Product Height:.591 in, 15.01 mm
-
Band Type:Multi Band
-
Antenna Style:Stamped
-
Frequency Band:1427 – 1608 MHz, 1710 – 2690 MHz, 3300 – 3800 MHz, 4300 – 4700 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz, 617 – 960 MHz
-
Product Weight:6.5 g, .229 oz
-
Impedance:50 Ω
-
Polarization:Linear
-
Applicable Region:Global
-
Packaging Method:Tray
-
Mounting Type:Surface Mount
-
Product Length:2.04 in, 52 mm
-
VSWR (Max):<2.5:1
-
Mounting Location:Internal/Embedded
-
Wireless Standard:802.11 a/b/g/n, Bluetooth & ZigBee , 802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi , 802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi , 802.11 a/g/n/ac & Wi-Fi , 802.11 b/g, Bluetooth & ZigBee , 915 ISM & ZigBee US , EU Cellular , Global Cellular 2G/3G , GPS , LTE, UMTS, GSM
-
Precision Level:Standard
-
Wireless Application:5G , Bluetooth , Cat-M/NB-IoT , CBRS , Cellular , GNSS , ISM , LoRaWAN , SatCom , Wi-Fi
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
875
$1.602
1,750
$0.986
2,625
$0.780
3,500 +
$0.765
Click for Quote
Log in
to unlock special pricing