- Home ›
- All Products›
- 2108802-3
2108802-3
TE Connectivity / AMP Brand
Puck Ant, MHF, 220mm, Wi-Fi Dual Band
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Puck Ant, MHF, 220mm, Wi-Fi Dual Band
Search Keywords: 21088023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108802-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Packaging Method:Box & Tray
-
VSWR (Max):<3.4:1
-
Product Width:1.338 in, 34 mm
-
Antenna Type:PCB
-
Product Length:5.9 in, 150 mm
-
Gain (Max):3.3 dB
-
Band Type:Dual Band
-
Impedance:50 Ω
-
Polarization:Linear
-
Product Weight:17 g, .599 oz
-
Precision Level:Standard
-
Product Height:.24 in, 6.1 mm
-
Port Configuration:Multiple Ports
-
Cable Length:.72 ft, .22 m
-
Mounting Type:Connector
-
Frequency Band:2403 – 2493 MHz, 2412 – 2502 MHz, 2422 – 2506 MHz, 5150 – 5875 MHz
-
Wireless Application:Bluetooth , Wi-Fi
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Antenna Style:PCB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
728
Order Increment:
8
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
728
$36.73
1,456
$18.76
2,184
$12.77
2,912 +
$12.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments