- Home ›
- All Products›
- 2108802-1
2108802-1
TE Connectivity / AMP Brand
Puck Ant, MHF, 620mm, Wi-Fi Dual Band
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Puck Ant, MHF, 620mm, Wi-Fi Dual Band
Search Keywords: 21088021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
VSWR (Max):<3:1
-
Impedance:50 Ω
-
Polarization:Linear
-
Gain (Max):1.5 dB
-
Product Length:5.9 in, 150 mm
-
Product Width:1.338 in, 34 mm
-
Antenna Type:PCB
-
Band Type:Dual Band
-
Product Height:.24 in, 6.1 mm
-
Packaging Method:Box & Tray
-
Precision Level:Standard
-
Product Weight:25 g, .88 oz
-
Cable Length:2.03 ft, .62 m
-
Frequency Band:2383 – 2523 MHz, 2385 – 2505 MHz, 2420 – 2482 MHz, 5150 – 5875 MHz
-
Antenna Style:PCB
-
Wireless Application:Bluetooth , Wi-Fi
-
Port Configuration:Multiple Ports
-
Mounting Type:Connector
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
728
Order Increment:
8
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
728
$38.26
1,456
$19.54
2,184
$13.30
2,912 +
$13.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments