- Home ›
- All Products›
- 2108792-9
2108792-9
TE Connectivity / AMP Brand
FPC Ant, MHF 4L, 200mm, Wi-Fi 6E Triple
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FPC Ant, MHF 4L, 200mm, Wi-Fi 6E Triple
Search Keywords: 21087929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108792-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Precision Level:Standard
-
Band Type:Triple Band
-
Impedance:50 Ω
-
Gain (Max):4.1 dB
-
Polarization:Linear
-
Product Height:.004 in, .12 mm
-
VSWR (Max):< 2.0:1
-
Product Width:.393 in, 10 mm
-
Product Length:1.574 in, 40 mm
-
Product Weight:.795 g, .028 oz
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Packaging Method:Bag & Box
-
Cable Length:.66 ft, .2 m
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Antenna Type:Flexible PCB (FPC)
-
Applicable Region:Global
-
Mounting Type:Adhesive
-
Port Configuration:Single Port
-
Antenna Style:Flexible PCB
-
Mounting Location:Internal/Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$1.103
1,500
$0.679
2,250
$0.538
3,000 +
$0.527
Click for Quote
Log in
to unlock special pricing