- Home ›
- All Products›
- 2108792-2
2108792-2
TE Connectivity / AMP Brand
FPC Ant, MHF, 50mm, Wi-Fi 6E Triple
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FPC Ant, MHF, 50mm, Wi-Fi 6E Triple
Search Keywords: 21087922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108792-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Precision Level:Standard
-
Gain (Max):4.5 dB
-
Impedance:50 Ω
-
Band Type:Triple Band
-
Polarization:Linear
-
Product Length:1.574 in, 40 mm
-
Product Height:.004 in, .12 mm
-
VSWR (Max):< 2.0:1
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Product Width:.393 in, 10 mm
-
Product Weight:.345 g, .012 oz
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Mounting Location:Internal/Embedded
-
Antenna Type:Flexible PCB (FPC)
-
Antenna Style:Flexible PCB
-
Cable Length:.16 ft, .05 m
-
Applicable Region:Global
-
Mounting Type:Adhesive
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Port Configuration:Single Port
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.6510
300
$0.5290
1,000
$0.5053
2,500
$0.4768
5,000
$0.4306
7,500
$0.4295
10,000
$0.3708
15,000 +
$0.3698
Click for Quote
Log in
to unlock special pricing