- Home ›
- All Products›
- 2108790-1
2108790-1
TE Connectivity / AMP Brand
PCB ANTENNA SINGLE BAND BULK PACKAGED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB ANTENNA SINGLE BAND BULK PACKAGED
Search Keywords: 21087901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Polarization:Vertical Linear
-
Impedance:50 Ω
-
Frequency Band:2400 – 2483.5 MHz
-
Gain (Max):2 dB
-
Band Type:Single Band
-
Precision Level:Standard
-
Product Length:.71 in, 18.03 mm
-
Product Height:.062 in, 1.57 mm
-
Product Width:.148 in, 3.76 mm
-
VSWR (Max):<2:1
-
Product Weight:.5 g, .0176 oz
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 b/g, Bluetooth & ZigBee
-
Mounting Location:Internal/Embedded
-
Applicable Region:Global
-
Antenna Type:Chip
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Antenna Style:PCB
-
Mounting Type:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.8990
2,500
$0.5532
3,750
$0.4380
5,000 +
$0.4292
Click for Quote
Log in
to unlock special pricing