- Home ›
- All Products›
- 2108788-1
2108788-1
TE Connectivity / AMP Brand
PCB Antenna, SMD, 824-960 & 1710-1990MHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Antenna, SMD, 824-960 & 1710-1990MHz
Search Keywords: 21087881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Length:1.48 in, 37.59 mm
-
Gain (Max):1.2 dB
-
VSWR (Max):<3:1
-
Polarization:Linear
-
Wireless Standard:US Dual & EU Dual Band
-
Product Width:.45 in, 11.44 mm
-
Antenna Type:PCB
-
Product Height:.031 in, .78 mm
-
Packaging Method:Bag & Box
-
Impedance:50 Ω
-
Product Weight:.6 g, .021 oz
-
Precision Level:Standard
-
Mounting Location:Internal/Embedded
-
Frequency Band:1710 – 1990 MHz, 824 – 960 MHz
-
Wireless Application:Cellular , ISM , Zigbee
-
Applicable Region:Global
-
Antenna Style:PCB
-
Mounting Type:Surface Mount
-
Band Type:Multi Band
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.49
500
$1.13
750
$1.06
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing