Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2108784-1

The 2108784-1 is a surface-mount, omnidirectional combination antenna providing wide-band coverage for 3G/4G/5G cellular and G ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 2108784-1 is a surface-mount, omnidirectional combination antenna providing wide-band coverage for 3G/4G/5G cellular and GNSS applications.
Search Keywords: 21087841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2108784-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Antenna Type: Chip
Applicable Region: Global
Antenna Style: PCB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2108784-1 RoHS compliant?
Yes, 2108784-1 is RoHS compliant.
What is the lead time for 2108784-1?
The standard lead time for 2108784-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,020
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.935
250
$1.930
500
$1.926
1,250
$1.921
2,500
$1.017
3,750
$0.716
5,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!