- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2108693-4
TE Connectivity / AMP Brand
2108693-4
1.1H SPRING FINGER WITH EMBOSS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
1.1H SPRING FINGER WITH EMBOSS
Search Keywords: 21086934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108693-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
Tools/3D Models
+
Frequently Asked Questions
Is 2108693-4 RoHS compliant?
Yes, 2108693-4 is RoHS compliant.
What is the lead time for 2108693-4?
The standard lead time for 2108693-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432,000
Ships today, if you order in
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
9000
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
9,000
$0.3875
10,000
$0.3865
22,500
$0.3856
45,000
$0.2035
67,500
$0.1399
90,000 +
$0.1371
Click for Quote
Log in
to unlock special pricing