- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2108612-5
2108612-5
TE Connectivity / AMP Brand
2.05H SPRING FINGER WITH EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.05H SPRING FINGER WITH EMBOSS
Search Keywords: 21086125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108612-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
17,500
$0.4355
35,000
$0.2298
52,500
$0.1581
70,000 +
$0.1549
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments