Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2108611-5

1.7H SPRING FINGER WITH EMBOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.7H SPRING FINGER WITH EMBOSS
Search Keywords: 21086115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2108611-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 0.5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2108611-5 RoHS compliant?
Yes, 2108611-5 is RoHS compliant.
What is the lead time for 2108611-5?
The standard lead time for 2108611-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146,672
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.4190
10,000
$0.4180
20,000
$0.4170
40,000
$0.2200
60,000
$0.1514
80,000 +
$0.1483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!