- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2108504-1
2108504-1
TE Connectivity / AMP Brand
2.5 SDL 18P PLUG HSG 2ROW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SDL 18P PLUG HSG 2ROW
Search Keywords: 21085041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Contact Current Rating (Max):3 A
-
Housing Material:PA 66
-
Mating Retention:With
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Strain Relief:Without
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Height:11.6 mm
-
Packaging Method:Bag/Box
-
Wire/Cable Size:22 – 20 AWG, .326 – .518 mm²
-
Mating Connector Lock:Without
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Connector Style:Plug
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Housing Color:Natural
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Alignment:With
-
Sealable:No
-
Mating Retention Type:Latch
-
Number of Positions:18
-
Color:Natural
-
Product Type:Connector
-
Packaging Quantity:600
-
Length:38.97 mm
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
For Use With:Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers
-
Operating Voltage:50 VAC , 50 VDC
-
Panel Mount Feature:Without
-
Connector Type:Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.5370
1,200
$0.4028
1,800
$0.3759
2,400 +
$0.3684
Click for Quote
Log in
to unlock special pricing