- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2108418-1
2108418-1
TE Connectivity / AMP Brand
ENCODER 9P BASE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ENCODER 9P BASE ASSY
Search Keywords: 21084181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108418-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Motor , Wire-to-Wire
-
Product Type:Housing
-
Packaging Quantity:400
-
Housing Color:Black
-
VDE Tested:Yes
-
Width:.716 in, 18.2 mm
-
For Use With:Appropriate Motor Connector
-
Connector Mounting Type:Motor
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Bag
-
Agency/Standard Number:C22.2 No. 182.3 , UL 1977
-
Agency/Standard:CSA , UL
-
Length:.913 in, 23.2 mm
-
Assembly or Kit:Kit
-
Number of Positions:9
-
Height:.255 in, 6.5 mm
-
Sealable:Yes
-
Circuit Identification Feature:Without
-
Operating Voltage:10 VAC
-
Multiple Contact Types:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$8.23
1,000
$4.36
1,500
$3.07
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing