Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

210815-4

Conn PGA Socket SKT 223 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn PGA Socket SKT 223 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Very Low Insertion Force
  • Number of Positions = 223
  • PCB Mount Style = Thru Hole
  • Grid Size = 18x18
  • Grid Spacing = Standard: 2.54 x 2.54 mm
Search Keywords: 2108154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 210815-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: PGA Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 223
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 210815-4 discontinued?
Yes, 210815-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 210815-4 RoHS compliant?
No, 210815-4 is not RoHS compliant.
What is the lead time for 210815-4?
The standard lead time for 210815-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 787
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$21.94
22
$21.52
33
$21.12
66
$20.73
572
$20.31
5,005 +
$12.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!