Image is representational - see mfr. specs

Connector, Thru Hole-IDC, 4 pos, 18AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Connector, Thru Hole-IDC, 4 pos, 18AWG
Search Keywords: 21067514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2106751-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    4 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Ships today, if you order in You may purchase all in-stock quantity of 395
Stock lot only:
395
MOQ for In Stock Qty:
1400
MOQ for out of Stock Qty:
1400
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.639
1,400 +
$1.490
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!