- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106751-3
2106751-3
TE Connectivity / AMP Brand
Connector, Thru Hole-IDC, 3 pos, 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector, Thru Hole-IDC, 3 pos, 18AWG
Search Keywords: 21067513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106751-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$1.975
100
$1.970
250
$1.965
500
$1.960
700
$1.955
1,400
$1.203
2,100
$0.952
2,800 +
$0.933
Click for Quote
Log in
to unlock special pricing