Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2106739-1

DC fixture connector assembly

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC fixture connector assembly
Search Keywords: 21067391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2106739-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: LVDC Grid Connector
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2106739-1 discontinued?
Yes, 2106739-1 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2106739-1 RoHS compliant?
Yes, 2106739-1 is RoHS compliant.
What is the lead time for 2106739-1?
The standard lead time for 2106739-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$23.82
35
$22.87
70
$21.94
200
$21.07
600 +
$20.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!