- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2106710-1
2106710-1
TE Connectivity / AMP Brand
DC Silhouette connector assemb
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
DC Silhouette connector assemb
Search Keywords: 21067101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106710-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$41.25
5
$38.87
10
$38.29
25
$37.47
50
$36.72
100
$36.17
250 +
$35.63
Click for Quote
Log in
to unlock special pricing