- Home ›
- All Products›
- 2-106507-2
TE Connectivity / AMP Brand
2-106507-2
25P.HDP20 REC.ASSY.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
25P.HDP20 REC.ASSY.
Search Keywords: 21065072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-106507-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Number of Rows:2
-
Contact Current Rating (Max):6 A
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Right Angle
-
Shell Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Mating Retention:With
-
Packaging Quantity:30
-
Contact Mating Area Plating Material:Gold Flash
-
Approved Standards:DIN 41652
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Polyester GF
-
PCB Mount Alignment:With
-
Number of Positions:25
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Connector System:Cable-to-Board
-
Mating Alignment:With
-
Contact Shape & Form:Round
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .32 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Mating Retention Type:Threaded Insert, M3
-
Connector Shell Size:3
-
Durability Rating:200 Cycles
-
Primary Product Color:Black
-
Assembly Process Feature Material:Phosphor Bronze
Tools/3D Models
+
Frequently Asked Questions
Is 2-106507-2 RoHS compliant?
Yes, 2-106507-2 is RoHS compliant.
What is the lead time for 2-106507-2?
The standard lead time for 2-106507-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
30
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
240
$11.46
480
$6.07
720
$4.27
960 +
$4.18
Click for Quote
Log in
to unlock special pricing