- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-106505-2
2-106505-2
TE Connectivity / AMP Brand
9P.HDP20 REC.ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
9P.HDP20 REC.ASSY.
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 21065052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-106505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,306
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
55
$7.11
110
$7.09
220
$7.07
440
$4.36
660
$3.45
880 +
$3.38
Click for Quote
Log in
to unlock special pricing
Accessories