Image is representational - see mfr. specs

Connector, Thru Hole-IDC, 3 pos, 18AWG

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
Connector, Thru Hole-IDC, 3 pos, 18AWG
Search Keywords: 21064893
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2106489-3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Connector Type:
    Connector Assembly
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole
  • Height:
    5.8 in, .228 mm
  • Connector Style:
    Receptacle
  • Centerline (Pitch):
    4 in, .157 mm
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    8.5 A
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    3
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Wire Size:
    18 – 16 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 16,800
即時出荷可能
在庫数量のMOQ:
350
在庫切れ数量のMOQ:
350
複数:
350
18 Weeks 出荷できます 10/5/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
350
$1.320
700
$1.316
1,400
$0.810
2,100
$0.641
2,800 +
$0.628
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!