- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106431-1
2106431-1
TE Connectivity / AMP Brand
Connector, SMT-IDC PASS THRU, 1 POS, 18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector, SMT-IDC PASS THRU, 1 POS, 18
Search Keywords: 21064311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:9 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,750
Ships today, if you order in
Minimum Order Quantity:
450
Order Increment:
450
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
450
$0.3490
900
$0.3419
1,350
$0.3378
2,700
$0.3307
5,400
$0.3236
7,650
$0.3201
10,350
$0.3042
15,300 +
$0.3004
Click for Quote
Log in
to unlock special pricing