- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106212-1
2106212-1
TE Connectivity / AMP Brand
Assembly, 2 Position, w/ Posts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, 2 Position, w/ Posts
Search Keywords: 21062121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M/F
-
Mounting:Surface Mount
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3,000
$1.2026
6,000
$0.6367
9,000
$0.4480
12,000 +
$0.4391
Click for Quote
Log in
to unlock special pricing