- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2106136-2
2106136-2
TE Connectivity / AMP Brand
Assembly, Receptacle, 2-Position
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, Receptacle, 2-Position
Search Keywords: 21061362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,502
Ships today, if you order in
Minimum Order Quantity:
25
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$1.50
100
$1.44
250
$1.40
500
$1.37
1,000
$1.34
2,500 +
$1.30
Click for Quote
Log in
to unlock special pricing