- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2106135-4
TE Connectivity / AMP Brand
2106135-4
Assembly, Free Hanging Plug, SLC, 4 pos
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2106135-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |