Image is representational - see mfr. specs

Assembly, Plug, 3-Position

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Assembly, Plug, 3-Position
Search Keywords: 21061353
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2106135-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,664
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
40 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.705
250
$2.205
500
$2.107
750
$2.034
1,500
$1.961
2,250
$1.922
3,000 +
$1.883
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!