- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2106135-2
2106135-2
TE Connectivity / AMP Brand
Wire-To-Board Connector - 3.5 mm - 2 Contacts - Plug - SlimSeal Series - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 3.5 mm - 2 Contacts - Plug - SlimSeal Series - 1 Rows.
Search Keywords: 21061352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106135-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,705
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.37
250
$2.20
500
$2.10
1,000
$1.99
2,500
$1.87
5,000
$1.86
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing