- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2106124-9
2106124-9
TE Connectivity / AMP Brand
Contact, Tab, Tin Plated, Std Lgth, LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Contact, Tab, Tin Plated, Std Lgth, LP
Search Keywords: 21061249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106124-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,138
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3701
2,500
$0.3691
5,000
$0.2272
7,500
$0.1798
10,000 +
$0.1763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments