- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2106124-2
2106124-2
TE Connectivity / AMP Brand
Contact, Tab, Tin Plated, Std Lgth
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact, Tab, Tin Plated, Std Lgth
Search Keywords: 21061242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1707
5,000
$0.1682
8,000
$0.1659
16,000
$0.1613
32,000
$0.1550
56,000
$0.1302
104,000
$0.1168
152,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing