- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2106123-2
2106123-2
TE Connectivity / AMP Brand
Contact, Receptacle, Tin Plated, Loose P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Contact, Receptacle, Tin Plated, Loose P
Search Keywords: 21061232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
On Order:
10,000
can ship 8/24/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.3148
500
$0.3141
1,000
$0.3132
2,500
$0.3124
5,000
$0.1923
7,500
$0.1522
10,000 +
$0.1492
Click for Quote
Log in
to unlock special pricing