- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106112-6
2106112-6
TE Connectivity / AMP Brand
Assembly, Vertical TH Header, 4-Position
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Assembly, Vertical TH Header, 4-Position
Search Keywords: 21061126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106112-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,013
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
32
$5.92
112
$5.90
256
$5.89
432
$5.88
864
$3.11
1,296
$2.18
1,728 +
$2.14
Click for Quote
Log in
to unlock special pricing