- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106112-4
2106112-4
TE Connectivity / AMP Brand
Assembly, Vertical TH Header, 3-Position
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Assembly, Vertical TH Header, 3-Position
Search Keywords: 21061124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106112-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
You may purchase all in-stock quantity of 171
Stock lot only:
171
MOQ for In Stock Qty:
2052
MOQ for out of Stock Qty:
2052
Order Increment:
19
40 Weeks
can ship
3/16/27