- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106112-2
2106112-2
TE Connectivity / AMP Brand
Assembly, Vertical TH Header, 2-Position
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, Vertical TH Header, 2-Position
Search Keywords: 21061122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,107
Can Ship immediately
Minimum Order Quantity:
23
Order Increment:
23
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
23
$2.40
69
$2.15
253
$2.10
506
$2.06
1,012
$2.02
2,507
$1.99
5,014
$1.88
7,521 +
$1.87
Click for Quote
Log in
to unlock special pricing