- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106111-4
2106111-4
TE Connectivity / AMP Brand
Assembly, Right Angle TH Header, 3-Posit
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Assembly, Right Angle TH Header, 3-Posit
Search Keywords: 21061114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106111-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Ships today, if you order in
You may purchase all in-stock quantity of 331
Stock lot only:
331
MOQ for In Stock Qty:
931
MOQ for out of Stock Qty:
931
Order Increment:
19
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$2.838
931
$2.580
1,397
$1.820
1,862 +
$1.770
Click for Quote
Log in
to unlock special pricing