- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106111-2
2106111-2
TE Connectivity / AMP Brand
Assembly, Right Angle TH Header, 2-Posit
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Assembly, Right Angle TH Header, 2-Posit
Search Keywords: 21061112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106111-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$5.61
36
$5.10
100
$5.09
250
$5.08
564
$5.07
1,127
$2.68
1,691
$1.89
2,254 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments