- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106091-4
TE Connectivity / AMP Brand
2106091-4
5 pos Inverted Thru Board SMT Header
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
5 pos Inverted Thru Board SMT Header
Search Keywords: 21060914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106091-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2106091-4 RoHS compliant?
Yes, 2106091-4 is RoHS compliant.
What is the lead time for 2106091-4?
The standard lead time for 2106091-4 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
2700
Order Increment:
450
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
450
$1.03
1,350
$1.02
2,700
$1.01
5,400
$1.00
8,100
$0.99
10,800 +
$0.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT