- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106091-3
TE Connectivity / AMP Brand
2106091-3
Connector Header Surface Mount, Through Board 4 position 0.059" (1.50mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Connector Header Surface Mount, Through Board 4 position 0.059" (1.50mm)
Product Highlights:
- Wire-to-Board
- 1.50 mm Centerline
- Applies To Printed Circuit Board
- Contact Current Rating, Max = 3 A
- Operating Voltage = 50 VAC
Search Keywords: 21060913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106091-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2106091-3 RoHS compliant?
Yes, 2106091-3 is RoHS compliant.
What is the lead time for 2106091-3?
The standard lead time for 2106091-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,424
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2700
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.289
500
$1.020
1,000
$0.968
2,700
$0.943
5,400
$0.936
8,100
$0.933
10,800 +
$0.931
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT