- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106091-2
2106091-2
TE Connectivity / AMP Brand
3 pos Inverted Thru Board SMT Header
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 pos Inverted Thru Board SMT Header
Search Keywords: 21060912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106091-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,250
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2813
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.124
500
$0.934
1,000
$0.877
2,813
$0.824
5,625
$0.804
8,438
$0.802
11,250 +
$0.800
Click for Quote
Log in
to unlock special pricing