- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106091-1
2106091-1
TE Connectivity / AMP Brand
2 pos Inverted Thru Board SMT Header
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 pos Inverted Thru Board SMT Header
Product Highlights:
- Product Category = Connectors - Printed Circuit Board
- Product Classification = Connectors - Specialty
- Connector
- Connector Type = Inverted
- Hermaphroditic
Search Keywords: 21060911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,834
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2813
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.913
500
$0.836
1,000
$0.749
2,813
$0.681
5,625
$0.656
8,438
$0.655
11,250 +
$0.597
Click for Quote
Log in
to unlock special pricing