- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106056-8
2106056-8
TE Connectivity / AMP Brand
Assembly, Right Angle SMT Header, 4-Posi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, Right Angle SMT Header, 4-Posi
Product Highlights:
- Product Category = Connectors - Printed Circuit Board
- Connector
- Preloaded
- Contact Gender = Tab
- Housing Gender = Receptacle
Search Keywords: 21060568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106056-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
495
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$3.13
100
$2.40
250
$2.33
375
$2.24
750
$2.13
1,125
$2.11
1,500 +
$2.08
Click for Quote
Log in
to unlock special pricing