Image is representational - see mfr. specs

Assembly, Right Angle SMT Header, 2-Posi

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Assembly, Right Angle SMT Header, 2-Posi
Search Keywords: 21060562
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2106056-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,069
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
Order Increment:
240
40 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
240
$12.78
250
$12.75
375
$12.72
750
$6.71
1,125
$4.62
1,500 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!