- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2106004-1
2106004-1
TE Connectivity / AMP Brand
Conn Power M/F 2 POS 12mm ST Cable Mount 2 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M/F 2 POS 12mm ST Cable Mount 2 Terminal 1 Port T/R
Search Keywords: 21060041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M/F
-
Number of Contacts:2
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.980
6,000
$0.520
9,000
$0.365
12,000 +
$0.358
Click for Quote
Log in
to unlock special pricing