Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2106003-4

Connector, SMT-IDC, 4 POS, 18 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector, SMT-IDC, 4 POS, 18 AWG
Search Keywords: 21060034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2106003-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Type: IDC SSL Connector
Body Orientation: Right Angle
Gender: F
Mounting: Surface Mount
Pitch: 4 mm
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 6/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2106003-4 RoHS compliant?
Yes, 2106003-4 is RoHS compliant.
What is the lead time for 2106003-4?
The standard lead time for 2106003-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
900
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!