- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106003-2
TE Connectivity / AMP Brand
2106003-2
Connector, SMT-IDC, 2 position, 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector, SMT-IDC, 2 position, 18AWG
Search Keywords: 21060032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106003-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2106003-2 RoHS compliant?
Yes, 2106003-2 is RoHS compliant.
What is the lead time for 2106003-2?
The standard lead time for 2106003-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,230
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1238
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
50
$0.963
250
$0.750
500
$0.702
1,238
$0.658
2,475
$0.639
3,713
$0.637
4,950 +
$0.636
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT