Image is representational - see mfr. specs

23 MTE PIN HSG SR RIB .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
23 MTE PIN HSG SR RIB .100CL
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Connector - Pin
  • Accepts Contact Gender = Pin
  • 2.54 mm Centerline
Search Keywords: 21045032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-104503-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    23
  • Housing Entry Configuration:
    Both Ends Closed
  • Connector Product Type:
    Housing
  • Packaging Method:
    Package
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Connector Height:
    2.48 mm
  • Connector Length:
    58.36 mm
  • PCB Mount Retention:
    Without
  • Operating Voltage:
    267 V
  • Housing Material:
    Thermoplastic
  • Contact Current Rating (Max):
    3 A
  • Panel Mount Feature:
    Without
  • Packaging Quantity:
    1
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Base Material:
    Phosphor Bronze
  • UL Flammability Rating:
    UL 94V-0
  • Strain Relief:
    Without
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    1
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Insulation Resistance:
    5000 MΩ
  • Dielectric Withstanding Voltage (Max):
    600 VAC
  • Mating Retention:
    Without
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Method to Wire & Cable:
    Crimp , Insulation Displacement (IDC)
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Wire Size:
    30 – 22 AWG, .05 – .3 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
250
$4.23
500
$2.61
750
$2.06
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!