- Home ›
- All Products›
- 2-104503-1
2-104503-1
TE Connectivity / AMP Brand
22 NTE PIN HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22 NTE PIN HSG SR RIB .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 22
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: 21045031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-104503-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:1
-
Contact Layout:Inline
-
Contact Current Rating (Max):3 A
-
Connector Length:55.82 mm
-
Number of Positions:22
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Housing Material:Thermoplastic
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Housing Entry Configuration:Both Ends Closed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Connector Height:2.48 mm
-
Connector Product Type:Housing
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Operating Voltage:267 V
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:30 – 22 AWG, .05 – .3 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$4.32
500
$2.67
750
$2.11
1,000 +
$2.08
Click for Quote
Log in
to unlock special pricing