Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-104482-0

52 SHORT PT RCPT HSG DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
52 SHORT PT RCPT HSG DR .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 52
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 21044820
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-104482-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    52
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-104482-0 RoHS compliant?
Yes, 2-104482-0 is RoHS compliant.
What is the lead time for 2-104482-0?
The standard lead time for 2-104482-0 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
49 Weeks can ship 9/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.09
100
$8.07
250
$8.05
400
$8.03
800
$4.25
1,200
$2.99
1,600 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!